Keywords:





Product Index > Integrated Circuits (ICs) > Clock/Timing - Application Specific > SM802109UMG TR

All prices are in Canadian dollars.
Digi-Key Part Number576-3959-6-ND
Price BreakUnit PriceExtended Price
124.9500024.95
1022.77800227.78
2521.15080528.77
10019.523801,952.38
25017.896844,474.21
50016.812148,406.07
1,00015.1851615,185.16
2,50014.6428436,607.09
Quantity Available Digi-Key Stock: 980
Can ship immediately
Manufacturer

Manufacturer Part Number

SM802109UMG TR

DescriptionIC SYNTHESIZER QUAD 100MHZ 24QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SM802109
Product Training Modules High Bandwidth Product Overview
Featured Product SM802109 Synthesizer
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyClock/Timing - Application Specific
SeriesClockWorks™, PCI Express® (PCIe), RotaryWave™
PackagingDigi-Reel®
PLLYes
Main PurposePCI Express (PCIe)
InputLVCMOS, Crystal
OutputHCSL
Number of Circuits1
Ratio - Input:Output2:4
Differential - Input:OutputNo/Yes
Frequency - Max100MHz
Voltage - Supply2.375 V ~ 3.465 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case24-VFQFN
Supplier Device Package24-QFN (4x4)
Other Names576-3959-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
576-3951-NDSM802109UMGTube130 - Immediate23.860001
576-3959-2-NDSM802109UMG TRTape & Reel (TR)013.449725,000
576-3959-1-NDSM802109UMG TRCut Tape (CT)980 - Immediate24.950001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

10:06:04 6/19/2013 - Help With This Screen