
SLP3-350-100-R | |
|---|---|
DigiKey Part Number | SLP3-350-100-R-ND |
Manufacturer | |
Manufacturer Product Number | SLP3-350-100-R |
Description | LIGHT PIPE RIGID CLEAR 3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid |
Datasheet | Datasheet |
EDA/CAD Models | SLP3-350-100-R Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Lens Style Round with Domed Top |
Packaging Bag | Lens Size 3mm |
Part Status Active | Base Product Number |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.61590 | $61.59 |

