Keywords:





Product Index > Sensors, Transducers > Solar Cells > SLMD121H10

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberSLMD121H10-ND
Price BreakUnit PriceExtended Price
113.6700013.67
2512.29880307.47
1009.56590956.59
2508.745962,186.49
5008.199324,099.66
Quantity Available Digi-Key Stock: 897
Can ship immediately
Manufacturer

Manufacturer Part Number

SLMD121H10

DescriptionMONO SOLAR CELL 42MM X 35MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MONO SOLAR CELL 42MM X 35MM | SLMD121H10 | SLMD121H10-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IXOLAR Selection Chart
SLMD121H10 Preliminary
Product Photos SLMD121H10
Product Change Notification SLMD Series Discontinuation 30/Jun/2012
Featured Product IXOLARâ„¢ High Efficiency SolarBIT
Standard Package25
CategorySensors, Transducers
FamilySolar Cells
SeriesIXOLAR™
TypeMonocrystalline
Voltage - Output6.3V
Operating Temperature-
Current Short Circuit (Isc)50mA
Package / CaseCell (10)
Other NamesSLMD121H010
Possible Substitute

9:26:59 5/22/2013 - Help With This Screen