Diode 40 V 4A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 4A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SL44-E3/57T

DigiKey Part Number
SL44-E3/57TGITR-ND - Tape & Reel (TR)
SL44-E3/57TGICT-ND - Cut Tape (CT)
SL44-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL44-E3/57T
Description
DIODE SCHOTTKY 40V 4A DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 4A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SL44-E3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
440 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,237
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.68000$6.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$0.50581$429.94
1,700$0.47825$813.02
Manufacturers Standard Package