SJ1-3513N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ1-3513N
SJ1-3514N
SJ1-3514N
Understanding Audio Jack Switches and Schematics

SJ1-3514N

DigiKey Part Number
CP1-3514N-ND
Manufacturer
Manufacturer Product Number
SJ1-3514N
Description
CONN JACK STEREO 3.5MM R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
SJ1-3514N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 4 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Tin
Body Material
Brass
Body Color
Silver, Black
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,790
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$1.77000$1.77
10$1.50100$15.01
25$1.40640$35.16
50$1.33940$66.97
120$1.25892$151.07
360$1.16492$419.37
600$1.12367$674.20
1,080$1.07802$1,164.26
2,520$1.01547$2,558.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.