Keywords:





Product Index > Optoelectronics > Accessories > SICC101

Obsolete item; call Digi-Key for more information.

All prices are in Canadian dollars.
Digi-Key Part Number404-1203-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

SICC101

DescriptionLED CONN ASSY SGL 3W 24VDC CC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
LED CONN ASSY SGL 3W 24VDC CC | SICC101 | 404-1203-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos SICC101
Standard Package25
CategoryOptoelectronics
FamilyAccessories
Series-
Accessory TypePower Distribution Circuit Board
For Use With/Related ProductsStanley Single 3W LED Modules
For Use With404-1200-ND - LED SGL 3W 3300K WARM WHT 45DEG
404-1199-ND - LED SGL 3W 3300K WARM WHT 25DEG
404-1198-ND - LED SGL 3W 5000K WHITE 45DEG
404-1197-ND - LED SGL 3W 5000K WHITE 25DEG
Other Names404-1203

8:37:32 5/22/2013 - Help With This Screen