|
Keywords: ? 





Product Index > Crystals and Oscillators > Programmable Oscillators > EPSON SG-8002JF-MPT

Please see below table to find a substitute for this part number.

Obsolete item; call Digi-Key for more information.

All prices are in Canadian dollars.
Digi-Key Part NumberSG-8002JF-PCC-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available Value Added Item ? 
Manufacturer

Manufacturer Part Number

SG-8002JF-MPT

DescriptionOSCILLATOR CMOS PROG 3.3V OE SMD
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
SG-8002JF-MPT EPSON | SG-8002JF-PCC-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SG-8002JF, CA Series
SG-8002 Part Number Guide
Product Photos SG-8002JF
Catalog Drawings SG-8002JF Top
SG-8002JF Side 2
SG-8002JF Side 1
Standard Package ? 1
Category

Crystals and Oscillators

Family

Programmable Oscillators

SeriesSG-8002JF
Packaging ? Tube ? 
TypeProgrammed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range1MHz ~ 125MHz
FunctionTri-State (Output Enable)
OutputCMOS
Voltage - Supply3.3V
Frequency Stability±100ppm
Operating Temperature-20°C ~ 70°C
Spread Spectrum Bandwidth-
Current - Supply (Max)28mA
Mounting TypeSurface Mount
Package / Case4-SOJ, 5.08mm pitch
Height0.059" (1.50mm)
Size / Dimension0.280" L x 0.181" W (7.10mm x 4.60mm)
Current - Supply (Disable) (Max)16mA
Catalog Page1485 (CA2011 PDF)
Other NamesSG-8002JF-PCC
RoHS Replacement
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
SGR-8002JF-PCC-NDSGR-8002JF-PCCEPSONTube ? Value Added Item
 ? 
5.670001

10:13:39 4/10/2015