Keywords:





Product Index > Filters > SAW Filters > SF2217K

All prices are in Canadian dollars.
Digi-Key Part Number583-1183-6-ND
Price BreakUnit PriceExtended Price
11.520001.52
101.4780014.78
251.0836027.09
501.0590052.95
1001.03430103.43
2500.93580233.95
5000.91116455.58
1,0000.78803788.03
Quantity Available Digi-Key Stock: 7,459
Can ship immediately
Manufacturer

Manufacturer Part Number

SF2217K

DescriptionSAW RF FILTER 1591.5 MHZ
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
SAW RF FILTER 1591.5 MHZ | SF2217K | 583-1183-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SF2217K
Product Photos B94xx Series
Standard Package1
CategoryFilters
FamilySAW Filters
Series-
PackagingDigi-Reel®
Frequency1591.5MHz Center
Bandwidth35MHz
Filter TypeBand Pass
Insertion Loss2.4dB
ApplicationsWireless
Package / Case5-SMD, No Lead
Mounting TypeSurface Mount
Height (Max)0.028" (0.70mm)
Size / Dimension0.055" L x 0.043" W (1.40mm x 1.10mm)
Other Names583-1183-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
583-1183-2-NDSF2217KTape & Reel (TR)6,000 - Immediate0.716392,000
583-1183-1-NDSF2217KCut Tape (CT)7,459 - Immediate1.520001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:19:53 6/19/2013 - Help With This Screen