Keywords:





Product Index > RF/IF and RFID > RF Misc ICs and Modules > SE2614BT-R

All prices are in Canadian dollars.
Digi-Key Part Number863-1374-6-ND
Price BreakUnit PriceExtended Price
10.810000.81
1000.7871078.71
5000.75434377.17
1,0000.67781677.81
Quantity Available Digi-Key Stock: 2,810
Can ship immediately
Manufacturer

Manufacturer Part Number

SE2614BT-R

DescriptionIC FRONT END MOD 2.4GHZ 20QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC FRONT END MOD 2.4GHZ 20QFN | SE2614BT-R | 863-1374-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SE2614BT
Product Photos SE2614BT-R
Standard Package1
CategoryRF/IF and RFID
FamilyRF Misc ICs and Modules
SeriesSiGe
PackagingDigi-Reel®
FunctionFront End
Frequency2.4GHz ~ 2.5GHz
RF Type802.11b/g/n
Secondary Attributes-
Package / Case20-UFQFN Exposed Pad
Other Names863-1374-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
863-1374-1-NDSE2614BT-RCut Tape (CT)2,810 - Immediate0.810001
863-1374-2-NDSE2614BT-RTape & Reel (TR)00.645013,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:30:02 5/23/2013 - Help With This Screen