Keywords:





Product Index > RF/IF and RFID > RF Misc ICs and Modules > SE2564L-R

All prices are in Canadian dollars.
Digi-Key Part Number863-1357-6-ND
Price BreakUnit PriceExtended Price
10.660000.66
1000.6341063.41
5000.61222306.11
1,0000.55427554.27
Quantity Available Digi-Key Stock: 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SE2564L-R

DescriptionIC FRONT END MOD 2.4GHZ 24QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC FRONT END MOD 2.4GHZ 24QFN | SE2564L-R | 863-1357-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SE2564L
Product Photos SE2564L-R
Standard Package1
CategoryRF/IF and RFID
FamilyRF Misc ICs and Modules
SeriesSiGe
PackagingDigi-Reel®
FunctionFront End
Frequency2.4GHz ~ 2.5GHz
RF Type802.11b/g/n
Secondary Attributes-
Package / Case24-VFQFN Exposed Pad
Other Names863-1357-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
863-1357-1-NDSE2564L-RCut Tape (CT)6,000 - Immediate0.660001
863-1357-2-NDSE2564L-RTape & Reel (TR)3,000 - Immediate0.532963,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:16:01 5/26/2013 - Help With This Screen