Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > SAF-XC164SM-8F40F AA

Limited quantity available, not recommended for new design.

All prices are in Canadian dollars.
Digi-Key Part NumberSAF-XC164SM-8F40FAAINCT-ND
Price BreakUnit PriceExtended Price
112.1000012.10
1011.05400110.54
2510.26400256.60
1009.47430947.43
2508.684762,171.19
5008.158404,079.20
Quantity Available Digi-Key Stock: 853
Can ship immediately
Manufacturer

Manufacturer Part Number

SAF-XC164SM-8F40F AA

DescriptionIC MCU 16BIT 64KB TQFP-64-8
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC MCU 16BIT 64KB TQFP-64-8 | SAF-XC164SM-8F40F AA | SAF-XC164SM-8F40FAAINCT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets XC164SM
Product Photos SAF-XC164SM-8F40F AA
64-LQFP
Product Change Notification Product Discontinuation 10/Feb/2011
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesXC16x
PackagingCut Tape (CT)
Core ProcessorC166SV2
Core Size16-Bit
Speed40MHz
ConnectivitySPI, UART/USART
PeripheralsPWM, WDT
Number of I /O47
Program Memory Size64KB (64K x 8)
Program Memory TypeFLASH
EEPROM Size-
RAM Size6K x 8
Voltage - Supply (Vcc/Vdd)2.35 V ~ 2.7 V
Data ConvertersA/D 14x8/10b
Oscillator TypeInternal
Operating Temperature-40°C ~ 85°C
Package / Case64-LQFP
Catalog Page802 (CA2011 PDF)
For Use WithMCBX167-NET-ND - BOARD EVAL INFINEON CAN/ETHRNT
MCBXC167-BASIC-ND - BOARD EVAL BASIC INFINEON XC16X
Other NamesSAF-XC164SM-8F40FAACT
SAF-XC164SM-8F40FAACT-ND
SAF-XC164SM-8F40FAAINCT

19:44:15 5/21/2013 - Help With This Screen