S89R11APP1-120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S89R11APP1-120
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

S89R11APP1-120

DigiKey Part Number
PB515-ND
Manufacturer
Manufacturer Product Number
S89R11APP1-120
Description
RELAY IMPULSE DPDT 15A 120V
Customer Reference
Detailed Description
Impulse Relay DPDT (2 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
15 A
Switching Voltage
277VAC - Max
Load - Max Switching
4155VA
Coil Current
75 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
Plug In, 8 Pin (Octal)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
102 VAC
Must Release Voltage
-
Operating Temperature
-10°C ~ 60°C
Contact Material
-
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
260 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.