Keywords:





Product Index > Soldering, Desoldering, Rework Products > Solder Sponge > S1227-O-T

All prices are in Canadian dollars.
Digi-Key Part NumberEB1001-ND
Price BreakUnit PriceExtended Price
11.440001.44
51.370006.85
101.3370013.37
501.1654058.27
1001.02820102.82
5000.89110445.55
Quantity Available Digi-Key Stock: 12
Can ship immediately
Manufacturer

Manufacturer Part Number

S1227-O-T

DescriptionSPONGE SOLDER IRON 1.2" X 2.7"
 

QuantityItem Number Customer Reference
SPONGE SOLDER IRON 1.2" X 2.7" | S1227-O-T | EB1001-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Easy Braid Catalog
Product Photos S1227-O
Standard Package10
CategorySoldering, Desoldering, Rework Products
FamilySolder Sponge
Series-
Size2.70" L x 1.20" W (68.6mm x 30.5mm)
For Use With/Related ProductsSoldering Irons, Workstands
Catalog Page2540 (CA2011 PDF)
Other NamesEB1001
S1227-O
S1227OT

4:48:34 5/19/2013 - Help With This Screen