
118577-000 | |
|---|---|
DigiKey Part Number | A101229-ND |
Manufacturer | |
Manufacturer Product Number | 118577-000 |
Description | SLDR SLEEVE WIRE-WIRE 0.275/0.3" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm) |
Datasheet | Datasheet |
Category | Diameter 0.275" (6.99mm), 0.300" (7.62mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 0.750" (19.05mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Immersion Resistant |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.71000 | $6.71 |
| 10 | $5.71000 | $57.10 |
| 25 | $5.35200 | $133.80 |
| 50 | $5.09660 | $254.83 |
| 100 | $4.85300 | $485.30 |
| 250 | $4.54916 | $1,137.29 |
| 500 | $4.33212 | $2,166.06 |
| 1,000 | $4.12546 | $4,125.46 |
| 2,500 | $3.86746 | $9,668.65 |

