
775210-000 | |
|---|---|
DigiKey Part Number | 775210-000-ND |
Manufacturer | |
Manufacturer Product Number | 775210-000 |
Description | SLDR SLEEVE WIRE-WIRE 0.17/0.2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Diameter 0.170" (4.32mm), 0.200" (5.08mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 0.650" (16.51mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Immersion Resistant |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.10200 | $21.02 |
| 25 | $1.97000 | $49.25 |
| 50 | $1.87560 | $93.78 |
| 100 | $1.78580 | $178.58 |
| 300 | $1.65253 | $495.76 |
| 500 | $1.59402 | $797.01 |
| 1,000 | $1.51793 | $1,517.93 |
| 2,500 | $1.42294 | $3,557.35 |



