Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators > S-882Z24-M5T1G

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberS-882Z24-M5T1G-ND
Price BreakUnit PriceExtended Price
3,0000.846992,540.97
Quantity Available
Manufacturer

Manufacturer Part Number

S-882Z24-M5T1G

DescriptionIC REG BOOST SWITCHD CAP SOT23-5
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC REG BOOST SWITCHD CAP SOT23-5 | S-882Z24-M5T1G | S-882Z24-M5T1G-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets S-882Z Series
Product Photos SOT25
Standard Package3,000
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Voltage Regulators - DC DC Switching Regulators
Series-
PackagingTape & Reel (TR)
TypeStep-Up (Boost), Switched Capacitor (Charge Pump)
Output TypeFixed
Number of Outputs1
Voltage - Output2.1V
Voltage - Input0.3 V ~ 3 V
PWM Type-
Frequency - Switching350kHz
Current - Output3mA
Synchronous RectifierNo
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / CaseSC-74A, SOT-753
Supplier Device PackageSOT-23-5

17:32:50 6/19/2013 - Help With This Screen