

HARW0002 | |
|---|---|
DigiKey Part Number | CKN10365TR-ND - Tape & Reel (TR) CKN10365CT-ND - Cut Tape (CT) CKN10365DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HARW0002 |
Description | SWITCH ROTARY DIP SP10T 0.01A 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP10T 10 Position Surface Mount Rotary with Shaft Actuator 10mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SP10T | |
Number of Positions | 10 | |
Current Rating (Amps) | 10mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.120" (3.05mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.042" (1.08mm) | |
Washable | No | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.276" (7.00mm) | |
Mechanical Life | - | |
Electrical Life | 7,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.46000 | $5.46 |
| 10 | $4.57300 | $45.73 |
| 25 | $4.23840 | $105.96 |
| 100 | $3.77650 | $377.65 |
| 250 | $3.50848 | $877.12 |
| 500 | $3.32720 | $1,663.60 |
| 1,000 | $3.19486 | $3,194.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.01966 | $6,039.32 |
| 4,000 | $2.89208 | $11,568.32 |

