Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators > RT7248HGSP

All prices are in Canadian dollars.
Digi-Key Part Number1028-1208-6-ND
Price BreakUnit PriceExtended Price
10.790000.79
100.691006.91
250.6104015.26
1000.5322053.22
2500.46328115.82
5000.39434197.17
1,0000.31586315.86
Quantity Available Digi-Key Stock: 480
Can ship immediately
Manufacturer

Manufacturer Part Number

RT7248HGSP

DescriptionIC REG BUCK SYNC ADJ 2A 8SOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RT7248 Series
RoHS Information Pb-Free/ Green Product Statement
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Voltage Regulators - DC DC Switching Regulators
Series-
PackagingDigi-Reel®
TypeStep-Down (Buck)
Output TypeAdjustable
Number of Outputs1
Voltage - Output0.923 V ~ 15 V
Voltage - Input4.5 V ~ 18 V
PWM TypeCurrent Mode
Frequency - Switching340kHz
Current - Output2A
Synchronous RectifierYes
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package8-SOP-EP
Other Names1028-1208-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
1028-1208-2-NDRT7248HGSPTape & Reel (TR)00.277572,500
1028-1208-1-NDRT7248HGSPCut Tape (CT)480 - Immediate0.790001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:05:00 5/22/2013 - Help With This Screen