Keywords:





Product Index > Relays > Accessories > RT16041

All prices are in Canadian dollars.
Digi-Key Part NumberPB778-ND
Price BreakUnit PriceExtended Price
10.500000.50
250.4364010.91
500.3946019.73
1000.3116031.16
2500.2804470.11
5000.26484132.42
1,0000.25445254.45
Quantity Available Digi-Key Stock: 2,875
Can ship immediately
Manufacturer

Manufacturer Part Number

RT16041

DescriptionCLIP RETAINER 15.7MM RP78601/602
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CLIP RETAINER 15.7MM RP78601/602 | RT16041 | PB778-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Accessories Ind Pwr Relay RT/RP/SR2M
Product Photos RT16041
Standard Package100
CategoryRelays
FamilyAccessories
SeriesPotter & Brumfield
Accessory TypeClip, Hold Down
Specifications-
For Use With/Related ProductsRP78 Sockets, SCHRACK
Color-
Catalog Page2409 (CA2011 PDF)
For Use WithPB667-ND - SOCKET TERM PCB 10A SP RT SERIES
PB525-ND - SOCKET PCB TERMINAL RT SERIES
Other Names3-1393161-4
PB778

9:26:55 5/23/2013 - Help With This Screen