| Datasheets |
Power PCB Relay RT1
|
| Standard Package | 500 |
| Category | Relays |
| Family | Power Relays, Over 2 Amps |
| Series | RT1, SCHRACK |
| Packaging | Tube |
| Relay Type | General Purpose |
| Coil Type | Non Latching |
| Coil Current | 80.6mA |
| Coil Voltage | 5VDC |
| Contact Form | SPST-NO (1 Form A) |
| Contact Rating (Current) | 12A |
| Switching Voltage | 400VAC - Max |
| Turn On Voltage (Max) | 3.5 VDC |
| Turn Off Voltage (Min) | 0.5 VDC |
| Features | Insulation - Class F, Sealed - Flux Protection |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Contact Material | Silver Nickel (AgNi) |
| Operate Time | 8ms |
| Release Time | 6ms |
| Coil Power | 403 mW |
| Coil Resistance | 62 Ohms |
| Operating Temperature | -40°C ~ 85°C |
| Associated Product | PB779-ND - SOCKET 3.5MM W/SCREW TERM DIN PB667-ND - SOCKET TERM PCB 10A SP RT SERIES
|
| Other Names | 2-1393239-3
|
|
|