


RSF2JT47R0 | |
|---|---|
DigiKey Part Number | RSF2JT47R0TR-ND - Tape & Reel (TR) RSF2JT47R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF2JT47R0 |
Description | RES 47 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JT47R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.18900 | $1.89 |
| 25 | $0.15920 | $3.98 |
| 50 | $0.14020 | $7.01 |
| 100 | $0.12420 | $12.42 |
| 250 | $0.10664 | $26.66 |
| 500 | $0.09560 | $47.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.08624 | $86.24 |
| 2,000 | $0.07827 | $156.54 |
| 3,000 | $0.07417 | $222.51 |
| 5,000 | $0.06953 | $347.65 |
| 7,000 | $0.06677 | $467.39 |
| 10,000 | $0.06407 | $640.70 |
| 12,000 | $0.06277 | $753.24 |
| 24,000 | $0.05832 | $1,399.68 |
| 25,000 | $0.05808 | $1,452.00 |

