Keywords:





Product Index > Sensors, Transducers > Tilt Sensors > RPI-1031

All prices are in Canadian dollars.
Digi-Key Part Number511-1631-6-ND
Price BreakUnit PriceExtended Price
12.910002.91
252.2428056.07
1002.03490203.49
2501.82724456.81
Quantity Available Digi-Key Stock: 1,919
Can ship immediately
Manufacturer

Manufacturer Part Number

RPI-1031

DescriptionSENSOR OPTO TRANS IMM REFL SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
SENSOR OPTO TRANS IMM REFL SMD | RPI-1031 | 511-1631-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RPI-1031
Product Photos RPI-1031
Featured Product 4-Direction Tilt Sensor
Standard Package1
CategorySensors, Transducers
FamilyTilt Sensors
Series-
PackagingDigi-Reel®
Operating Angle±90°
Output TypeAnalog
Mounting TypeSurface Mount
Operating Temperature-25°C ~ 85°C
Voltage - Supply1.3 V ~ 1.6 V
Current - Output30mA
Package / Case6-SMD
Catalog Page2732 (CA2011 PDF)
Other Names511-1631-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
511-1631-2-NDRPI-1031Tape & Reel (TR)01.30813750
511-1631-1-NDRPI-1031Cut Tape (CT)1,919 - Immediate2.910001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:33:21 6/19/2013 - Help With This Screen