




RP8300B2M1CEBLKBLKNIL | |
|---|---|
DigiKey Part Number | EG4955-ND |
Manufacturer | |
Manufacturer Product Number | RP8300B2M1CEBLKBLKNIL |
Description | SWITCH PB SPST-NO 200MA 250V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8300B2M1CEBLKBLKNIL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.17000 | $11.17 |
| 10 | $9.64800 | $96.48 |
| 25 | $9.09800 | $227.45 |
| 70 | $8.51643 | $596.15 |
| 140 | $8.14514 | $1,140.32 |
| 280 | $7.78932 | $2,181.01 |
| 560 | $7.44854 | $4,171.18 |
| 1,050 | $7.15182 | $7,509.41 |









