Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
RP8100B2M1CEBLKBLKNIL
RP8100B2M1CEBLKBLKNIL
Additional Requirements for Selecting a Switch

RP8100B2M1CEBLKBLKNIL

DigiKey Part Number
EG4570-ND
Manufacturer
Manufacturer Product Number
RP8100B2M1CEBLKBLKNIL
Description
SWITCH PB SPST-NO 0.125A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
RP8100B2M1CEBLKBLKNIL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
125mA (AC), 100mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
50 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 13.60mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,331
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$8.34000$8.34
10$7.20400$72.04
25$6.79400$169.85
50$6.49920$324.96
210$5.92657$1,244.58
420$5.66769$2,380.43
630$5.52133$3,478.44
1,050$5.34207$5,609.17
Manufacturers Standard Package