Keywords:





Product Index > Relays > Relay Sockets > RP78601

All prices are in Canadian dollars.
Digi-Key Part NumberPB667-ND
Price BreakUnit PriceExtended Price
13.730003.73
253.2600081.50
502.94960147.48
1002.32860232.86
2502.09576523.94
5001.97932989.66
1,0001.901701,901.70
Quantity Available Digi-Key Stock: 696
Can ship immediately
Manufacturer

Manufacturer Part Number

RP78601

DescriptionSOCKET TERM PCB 10A SP RT SERIES
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SOCKET TERM PCB 10A SP RT SERIES | RP78601 | PB667-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RT Series, Accessories
Product Photos RP78601
Featured Product Plug-In Relays
Standard Package100
CategoryRelays
FamilyRelay Sockets
SeriesRT, SCHRACK
TypeSocket
Number of Positions5
Mounting TypeThrough Hole
Termination StylePC Pin
For Use With/Related ProductsRT Series, SCHRACK
Features-
Catalog Page2409 (CA2011 PDF)
For Use WithRT334005F-ND - RELAY GEN PURPOSE SPST 16A 5V
RT134012F-ND - RELAY GEN PURPOSE SPST 12A 12V
RTB14048F-ND - RELAY GEN PURPOSE SPDT 12A 48V
2-1393240-9-ND - RELAY GEN PURPOSE SPST 16A 24V
RT134730-ND - RELAY GEN PURPOSE SPST 12A 230V
RT134615-ND - RELAY GEN PURPOSE SPST 12A 115V
RT134005-ND - RELAY GEN PURPOSE SPST 12A 5V
2-1393239-1-ND - RELAY GEN PURPOSE SPDT 12A 24V
PB1684-ND - RELAY GEN PURPOSE SPDT 12A 110V
RT114060-ND - RELAY GEN PURPOSE SPDT 12A 60V
More...
Associated ProductPB1673-ND - METAL RETAINING CLIP RT RP RY
PB957-ND - CLIP RETAINING METAL PCB
PB778-ND - CLIP RETAINER 15.7MM RP78601/602
PB777-ND - CLIP RETAINER 25.5MM RP78601/602
Other Names8-1393234-4
PB667

22:33:41 5/21/2013 - Help With This Screen