



RNU0E152MDN1KX | |
|---|---|
DigiKey Part Number | 493-7361-1-ND - Cut Tape (CT) 493-7361-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU0E152MDN1KX |
Description | CAP ALUM POLY 1500UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU0E152MDN1KX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.7 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.06700 | $10.67 |
| 50 | $0.81320 | $40.66 |
| 100 | $0.73300 | $73.30 |
| 500 | $0.59478 | $297.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.55125 | $551.25 |
| 2,000 | $0.51506 | $1,030.12 |
| 3,000 | $0.49680 | $1,490.40 |
| 5,000 | $0.47644 | $2,382.20 |
| 7,000 | $0.46448 | $3,251.36 |
| 10,000 | $0.45293 | $4,529.30 |
| 12,000 | $0.44744 | $5,369.28 |
| 24,000 | $0.42885 | $10,292.40 |
| 25,000 | $0.42858 | $10,714.50 |

