
RMCF0402JT47K0 | |
|---|---|
DigiKey Part Number | RMCF0402JT47K0TR-ND - Tape & Reel (TR) RMCF0402JT47K0CT-ND - Cut Tape (CT) RMCF0402JT47K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT47K0 |
Description | RES 47K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT47K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.01000 | $0.10 |
| 25 | $0.00760 | $0.19 |
| 50 | $0.00740 | $0.37 |
| 100 | $0.00600 | $0.60 |
| 250 | $0.00412 | $1.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00167 | $16.70 |


