Keywords:





Product Index > RF/IF and RFID > RFID Transponders, Tags > RI-I16-114A-S1

All prices are in Canadian dollars.
Digi-Key Part Number481-1097-2-ND
Price BreakUnit PriceExtended Price
5,0000.429112,145.55
Quantity Available Digi-Key Stock: 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

RI-I16-114A-S1

DescriptionRFID TRANSP CIRC IN-LAY 13.56MHZ
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RFID TRANSP CIRC IN-LAY 13.56MHZ | RI-I16-114A-S1 | 481-1097-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RI-I16-114A-S1
Product Photos RI-I16-114A-S1
Product Training Modules RF: RFID Technology and Applications
Standard Package5,000
CategoryRF/IF and RFID
FamilyRFID Transponders, Tags
SeriesTag-it™ HF-I Pro Circular Inlays
PackagingTape & Reel (TR)
RF TypeRead / Write
Frequency13.56MHz
FeaturesISO15693, ISO18000-3, 256-bits
Package / Case24.2mm Dia
Supplier Device Package0-RFIDN
Other Names481-1097-2
RII16114AS1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
481-1097-1-NDRI-I16-114A-S1Cut Tape (CT)11,342 - Immediate1.160001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:31:45 6/20/2013 - Help With This Screen