Keywords:





Product Index > Fans, Thermal Management > AC Fans > RG90-18/06

All prices are in Canadian dollars.
Digi-Key Part Number381-2428-ND
Price BreakUnit PriceExtended Price
171.0800071.08
2559.512401,487.81
5054.552802,727.64
10051.246605,124.66
25044.6341611,158.54
50042.9810421,490.52
1,00041.3279241,327.92
Quantity Available Digi-Key Stock: 76
Can ship immediately

Factory Stock: 50
Manufacturer

Manufacturer Part Number

RG90-18/06

DescriptionBLOWER FLATPAK 135X38MM 115VAC
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
BLOWER FLATPAK 135X38MM 115VAC | RG90-18/06 | 381-2428-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RG90AC Series
Product Photos RG90-18/06
Standard Package25
CategoryFans, Thermal Management
FamilyAC Fans
SeriesRG90AC
Air Flow27.7 CFM (0.784m³/min)
Bearing TypeBall
Fan TypeBlower, Flatpak
Features-
Noise60 dB(A)
Power (Watts)22W
RPM-
Size / DimensionSquare - 135mm L x 135mm H x 38mm W
Static Pressure-
Termination2 Wire Leads
Voltage - Rated115VAC
Weight1.3 lbs (589.7g)
Operating Temperature-
Current Rating-
Life Expectancy-
Voltage Range-
Material - FramePlastic, Glass Filled
Material - BladePlastic, Fiberglass Reinforced
Other Names381-2428
RG9018/06

1:25:48 5/24/2013 - Help With This Screen