Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > R4F2462VFQ34V

All prices are in Canadian dollars.
Digi-Key Part NumberR4F2462VFQ34V-ND
Price BreakUnit PriceExtended Price
118.9200018.92
1017.20800172.08
10014.626501,462.65
25013.335963,333.99
50012.475546,237.77
1,00011.4430811,443.08
2,50011.0128927,532.23
5,00010.6687453,343.69
10,00010.32459103,245.85
Quantity Available Digi-Key Stock: 57
Can ship immediately
Manufacturer

Manufacturer Part Number

R4F2462VFQ34V

DescriptionIC H8S/2462 MCU FLASH 144LQFP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC H8S/2462 MCU FLASH 144LQFP | R4F2462VFQ34V | R4F2462VFQ34V-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 144-LQFP
Product Training Modules H8S Product Overview
H8S Architecture Overview
Electromagnetic Noise Reduction Techniques Part 1
H8S MCU Analog Interface
H8S Peripherals Overview
H8S On-Chip Flash Memory
H8S Microcontroller Timer Peripherals
Application-Specific Serial Interfaces in H8S MCU’s
General Purpose H8S Microcontroller
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesH8® H8S/2400
PackagingTray
Core ProcessorH8S/2600
Core Size16/32-Bit
Speed34MHz
ConnectivityEthernet, I²C, LPC, PECI, SCI, SSU
PeripheralsDMA, POR, PWM, WDT
Number of I /O106
Program Memory Size512KB (512K x 8)
Program Memory TypeFLASH
EEPROM Size-
RAM Size40K x 8
Voltage - Supply (Vcc/Vdd)3 V ~ 3.6 V
Data ConvertersA/D 8x10b
Oscillator TypeExternal
Operating Temperature-20°C ~ 75°C
Package / Case144-LQFP
Catalog Page813 (CA2011 PDF)
For Use WithR0K52472VS000BE-ND - KIT STARTER FOR H8S/2472

17:25:16 5/20/2013 - Help With This Screen