QSH4218-51-10-049
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSH4218-51-10-049

DigiKey Part Number
175-QSH4218-51-10-049-ND
Manufacturer
Manufacturer Product Number
QSH4218-51-10-049
Description
STEPPER MOTOR HYBRID BIPOLAR 5V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 1 A 5VDC
Datasheet
 Datasheet
EDA/CAD Models
QSH4218-51-10-049 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
5VDC
Current Rating (Amps)
1 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
69.39 / 490
Size / Dimension
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
NEMA Frame Size
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
1.220" (30.99mm)
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 50°C
Coil Resistance
5 Ohms
Features
Flatted Shaft
Rotor Inertia
68gcm²
Approval Agency
CE
Weight
0.772 lb (350.17 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 903
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$107.70000$107.70
5$98.97600$494.88
10$95.44000$954.40
25$90.95920$2,273.98
50$87.70980$4,385.49
100$84.57730$8,457.73
Manufacturers Standard Package