Keywords:





Product Index > Kits > Passive Kits - Potentiometers > Q23559

Digi-Key has discontinued this item; call Digi-Key for more information.

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number3296X-KIT-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

Q23559

DescriptionKIT TRIM POT 3296X SER 15 VALUES
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
KIT TRIM POT 3296X SER 15 VALUES | Q23559 | 3296X-KIT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 3296 Series
Product Photos Q23559
Standard Package1
CategoryKits
FamilyPassive Kits - Potentiometers
SeriesTrimpot® 3296 - Sealed
PackagingNotebook
Kit Type1/2W (0.5W), 3/8" Square, Cermet, 25-Turn
Values75 pcs - 5 ea of 10 ~ 2.00M
Kit Contents(5) 3296X-205-ND - TRIMMER 2M OHM 0.5W PC PIN
(5) 3296X-105-ND - TRIMMER 1M OHM 0.5W PC PIN
(5) 3296X-504-ND - TRIMMER 500K OHM 0.5W PC PIN
(5) 3296X-204-ND - TRIMMER 200K OHM 0.5W PC PIN
(5) 3296X-104-ND - TRIMMER 100K OHM 0.5W PC PIN
(5) 3296X-503-ND - TRIMMER 50K OHM 0.5W PC PIN
(5) 3296X-203-ND - TRIMMER 20K OHM 0.5W PC PIN
(5) 3296X-103-ND - TRIMMER 10K OHM 0.5W PC PIN
(5) 3296X-502-ND - TRIMMER 5K OHM 0.5W PC PIN
(5) 3296X-202-ND - TRIMMER 2K OHM 0.5W PC PIN
More...
Other Names3296X-KIT
X3296X-KIT

23:55:51 5/23/2013 - Help With This Screen