Keywords:





Product Index > Potentiometers, Variable Resistors > Trimmer Potentiometers > PVZ3G155C01R00

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number490-4617-6-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

PVZ3G155C01R00

DescriptionTRIMMER 1.5M OHM 0.1W SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
Call
TRIMMER 1.5M OHM 0.1W SMD | PVZ3G155C01R00 | 490-4617-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PVZ3GyyyC01 Series
Trim Pots, Part Numbering
Trimmer Potentiometers
Product Photos PVZ3G Series
Catalog Drawings PVZ3(A,G) Series Circuit
PVZ3G Series Top
PVZ3G Series Side
Standard Package1
CategoryPotentiometers, Variable Resistors
FamilyTrimmer Potentiometers
SeriesPVZ3
PackagingDigi-Reel®
Resistance (Ohms)1.5M
Power (Watts)0.1W, 1/10W
Tolerance±30%
Temperature Coefficient±500ppm/°C
Number of TurnsSingle
Adjustment TypeTop Adjustment
Resistive MaterialCarbon
Mounting TypeSurface Mount
Termination StyleJ Lead
Size / DimensionSquare - 0.122" L x 0.122" W x 0.045" H (3.10mm x 3.10mm x 1.15mm)
Catalog Page2104 (CA2011 PDF)
Other Names490-4617-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
490-4617-2-NDPVZ3G155C01R00Tape & Reel (TR)2,500 - Immediate0.074342,500
Non-Stock
490-4617-1-NDPVZ3G155C01R00Cut Tape (CT)2,221 - Immediate0.520001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:02:34 5/24/2013 - Help With This Screen