Keywords:





Product Index > Potentiometers, Variable Resistors > Slide Potentiometers > PS45-11PC3BR10K

All prices are in Canadian dollars.
Digi-Key Part Number987-1408-ND
Price BreakUnit PriceExtended Price
11.610001.61
101.4230014.23
501.1938059.69
1001.03310103.31
2500.87240218.10
5000.73466367.33
1,0000.61069610.69
2,5000.596911,492.28
5,0000.585432,927.16
Quantity Available Digi-Key Stock: 366
Can ship immediately
Manufacturer

Manufacturer Part Number

PS45-11PC3BR10K

DescriptionPOT SLIDE 10K OHM .25W 45MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
POT SLIDE 10K OHM .25W 45MM | PS45-11PC3BR10K | 987-1408-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PSxx Series
Product Photos PS45-11PC3BR10K
Standard Package1
CategoryPotentiometers, Variable Resistors
FamilySlide Potentiometers
SeriesPSxx
PackagingTray
Resistance (Ohms)10k
Power (Watts)0.25W, 1/4W
Tolerance±20%
Adjustment TypeTop, Standard, 45mm
Mounting TypeThrough Hole
Size / DimensionRectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm)
Other Names987-1408
PS4511PC3BR10K

11:41:59 5/20/2013 - Help With This Screen