Keywords:





Product Index > Test and Measurement > Test Leads - Oscilloscope Probes > PPE6KV

All prices are in Canadian dollars.
Digi-Key Part NumberPPE6KV-ND
Price BreakUnit PriceExtended Price
1918.32000918.32
Quantity Available Digi-Key Stock: 6
Can ship immediately
Manufacturer

Manufacturer Part Number

PPE6KV

DescriptionPROBE HV 1000:1 400MHZ 5/50MOHMS
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
PROBE HV 1000:1 400MHZ 5/50MOHMS | PPE6KV | PPE6KV-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PPE6KV Manual
Oscilloscope Probes,Accessories Catalog
Product Photos PPE6KV
Product Training Modules Fundamentals of Probing Overview
Featured Product Lecroy Overview Oscilloscopes
Standard Package1
CategoryTest and Measurement
FamilyTest Leads - Oscilloscope Probes
SeriesPPE
TypeVoltage Probe
Attenuation Value1000:1
Bandwidth400MHz
Resistance - Input50M
Voltage - MaxCAT I 6000V
Capacitance - Input6pF
Cable Length78.740" (2000.00mm)
ColorBlack and Red
IncludesAdapters (BNC, Security), Crocodile Clip, Ground Leads, Sprung Hook, Tips (Insulating, Spring, Straight) Trimming Tool
For Use WithWAVEJET 312-A-ND - DGTL O-SCOPE 100MHZ 2CH 1GS/S
WAVEACE 2034-ND - DGTL O-SCOPE 300MHZ 4CH 1GS/S
WAVEACE 2032-ND - DGTL O-SCOPE 300MHZ 2CH 1GS/S
WAVEACE 2024-ND - DGTL O-SCOPE 200MHZ 4CH 1GS/S
WAVEACE 2022-ND - DGTL O-SCOPE 200MHZ 2CH 1GS/S
WAVEACE 2014-ND - DGTL O-SCOPE 100MHZ 4CH 1GS/S
WAVEACE 2012-ND - DGTL O-SCOPE 100MHZ 2CH 1GS/S
WAVEACE 2004-ND - DGTL O-SCOPE 70MHZ 4CH 1GS/S
WAVEACE 2002-ND - DGTL O-SCOPE 70MHZ 2CH 1GS/S
WAVEACE 1012-ND - DGTL O-SCOPE 100MHZ 2CH 500MS/S
More...

0:37:21 5/23/2013 - Help With This Screen