
PP008-1 | |
|---|---|
DigiKey Part Number | PP008-1-ND |
Manufacturer | |
Manufacturer Product Number | PP008-1 |
Description | OSCOPE PROBE X10 500MHZ 10M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10:1 Passive 500MHz 51.181" (1300.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT I 400V, CAT II 300V |
Datasheet | Datasheet |
Category | Bandwidth 500MHz |
Manufacturer Teledyne LeCroy | Resistance - Input 10M |
Series | Voltage - Max CAT I 400V, CAT II 300V |
Packaging Bag | Capacitance - Input 9.5pF |
Part Status Active | Cable Length 51.181" (1300.00mm) |
Type Passive | Color Black |
Attenuation Value 10:1 | Includes Adapters, Adjustment Tool, Coding Rings, Copper Pad, Grounds, IC Caps, Insulating Cap, Manual, Sprung Hook, Tips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $608.08000 | $608.08 |














