Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > Power over Ethernet (PoE) > POE31W-1AT

All prices are in Canadian dollars.
Digi-Key Part Number993-1144-ND
Price BreakUnit PriceExtended Price
138.9000038.90
1035.77100357.71
2532.83000820.75
10030.118803,011.88
25027.626206,906.55
50027.0737213,536.86
Quantity Available Digi-Key Stock: 12
Can ship immediately
Manufacturer

Manufacturer Part Number

POE31W-1AT

DescriptionPOE INJECTOR 30W 56V DESKTOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
POE INJECTOR 30W 56V DESKTOP | POE31W-1AT | 993-1144-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets POE31x-1AT
POE Midspan Catalog
Product Photos POE31W-1AT
Standard Package1
CategoryPower Supplies - External/Internal (Off-Board)
FamilyPower over Ethernet (PoE)
Series-
TypeMidspan Injector
Voltage - Input90 ~ 264 VAC
Number of Ports1
Voltage - Output56V
Current - Output535mA
Power (Watts) - Per Port30W
ComplianceIEEE802.3at
Data Rate10/100/1000 Mbps
FeaturesOCP, OVP, SCP
Operating Temperature0°C ~ 40°C
Efficiency80%
Mounting TypeDesktop
Size / Dimension5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm)
NoteAC Power Cord Sold Separately
Input ConnectorIEC320-C8 (Power), RJ45 (Data)
Output ConnectorRJ45 (Data, Power)
ApprovalsCE, cULus
Weight0.441 lb (200.03g)
Other Names993-1144
POE31W-1AT-R
POE31W1AT

2:56:51 5/24/2013 - Help With This Screen