
PMEG1020EH,115 | |
|---|---|
DigiKey Part Number | 1727-3849-2-ND - Tape & Reel (TR) 1727-3849-1-ND - Cut Tape (CT) 1727-3849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG1020EH,115 |
Description | DIODE SCHOTTKY 10V 2A SOD123F |
Customer Reference | |
Detailed Description | Diode 10 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG1020EH,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 10 V | |
Capacitance @ Vr, F | 50pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.34700 | $3.47 |
| 100 | $0.21820 | $21.82 |
| 500 | $0.16222 | $81.11 |
| 1,000 | $0.14410 | $144.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12103 | $363.09 |
| 6,000 | $0.10938 | $656.28 |
| 9,000 | $0.10344 | $930.96 |
| 15,000 | $0.09677 | $1,451.55 |
| 21,000 | $0.09282 | $1,949.22 |
| 30,000 | $0.08897 | $2,669.10 |
| 75,000 | $0.08054 | $6,040.50 |
| 150,000 | $0.07695 | $11,542.50 |





