Keywords:





Product Index > Circuit Protection > Lighting Protection > PLED9Q12

All prices are in Canadian dollars.
Digi-Key Part NumberF4112DKR-ND
Price BreakUnit PriceExtended Price
10.900000.90
100.789007.89
250.6976017.44
1000.6078060.78
2500.52912132.28
5000.45042225.21
1,0000.36077360.77
2,5000.32579814.47
Quantity Available Digi-Key Stock: 21,380
Can ship immediately
Manufacturer

Manufacturer Part Number

PLED9Q12

DescriptionLED PROTECTOR 9V BI-DIR QFN 3X3
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
LED PROTECTOR 9V BI-DIR QFN 3X3 | PLED9Q12 | F4112DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PLED Series
Product Photos PLED 2-TQFN
Standard Package1
CategoryCircuit Protection
FamilyLighting Protection
SeriesPLED®
PackagingDigi-Reel®
Voltage - Working9V
Voltage - Clamping18V
TechnologyMixed Technology
Power (Watts)-
Number of Circuits1
ApplicationsLED Protection
Package / Case2-TDFN
Supplier Device Package2-QFN (3x3)
Other NamesF4112DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
F4112TR-NDPLED9Q12Tape & Reel (TR)20,000 - Immediate0.295185,000
F4112CT-NDPLED9Q12Cut Tape (CT)21,380 - Immediate0.900001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:39:01 5/21/2013 - Help With This Screen