Keywords:





Product Index > Hardware, Fasteners, Accessories > Knobs > PKB70B1/4

All prices are in Canadian dollars.
Digi-Key Part Number450-1729-ND
Price BreakUnit PriceExtended Price
13.050003.05
252.8224070.56
502.78440139.22
1002.74630274.63
2502.70816677.04
5002.670021,335.01
1,0002.250442,250.44
5,0002.2123011,061.51
Quantity Available Digi-Key Stock: 591
Can ship immediately
Manufacturer

Manufacturer Part Number

PKB70B1/4

DescriptionSWITCH KNOB FLUTED 1.12" W/SKIRT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SWITCH KNOB FLUTED 1.12" W/SKIRT | PKB70B1/4 | 450-1729-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets P Series (9-04)
Product Photos PKB70B1/4
RoHS Information PKB70B1/4 Statement of Compliance
Featured Product TE Connectivity Switches
Standard Package25
CategoryHardware, Fasteners, Accessories
FamilyKnobs
SeriesPKB, Alcoswitch
StyleCylindrical with Skirt
TypeFluted
Shaft Size0.250" (6.35mm)
Diameter0.750" (19.05mm), 1.120" (28.45mm) Skirt
Height0.600" (15.24mm)
IndicatorLine on Skirt
MaterialPlastic
ColorBlack
Features6-32 Set Screw
Catalog Page2127 (CA2011 PDF)
Other Names2-1437624-3
450-1729
PKB70B1/4-ND
PKB70B14

1:27:01 6/18/2013 - Help With This Screen