Keywords:





Product Index > Connectors, Interconnects > Barrel - Power Connectors > PJ1-021-SMT-TR

All prices are in Canadian dollars.
Digi-Key Part NumberCP1-021PJDKR-ND
Price BreakUnit PriceExtended Price
11.280001.28
100.992009.92
1000.7564075.64
Quantity Available Digi-Key Stock: 4,648
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ1-021-SMT-TR

DescriptionCONN PWR JACK DC 1.65X5.15MM SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
CONN PWR JACK DC 1.65X5.15MM SMD | PJ1-021-SMT-TR | CP1-021PJDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PJ1-021-SMT
Product Photos PJ1-021-SMT
RoHS Information PJ1-021-SMT Cert of Compliance
Catalog Drawings PJ1-021-SMT Schematic
3D Model PJ1-021-SMT
Standard Package1
CategoryConnectors, Interconnects
FamilyBarrel - Power Connectors
Series-
Connector TypeJack
GenderMale
Plug/Mating Plug Diameter1.75mm ID, 4.75mm OD
Number of Positions/Contacts2 Conductors, 3 Contacts
Internal Switch(s)Single Switch, Normally Closed
Mounting TypeSurface Mount, Right Angle
TerminationSolder
ShieldingUnshielded
Features-
ColorBlack
Contact MaterialBrass
Contact Material - PlatingSilver
Housing ColorBlack
Housing MaterialThermoplastic
Operating Temperature-
Current Rating5A
Catalog Page499 (CA2011 PDF)
Other NamesCP1-021PJDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
CP1-021PJTR-NDPJ1-021-SMT-TRTape & Reel (TR)4,500 - Immediate0.54902500
CP1-021PJCT-NDPJ1-021-SMT-TRCut Tape (CT)4,648 - Immediate1.280001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:30:00 5/23/2013 - Help With This Screen