Keywords:





Product Index > Connectors, Interconnects > Barrel - Power Connectors > PJ-037B-SMT

Limited quantity available, not recommended for new design.

All prices are in Canadian dollars.
Digi-Key Part NumberCP-037BPJDKR-ND
Price BreakUnit PriceExtended Price
11.830001.83
101.4180014.18
1001.08180108.18
Quantity Available Digi-Key Stock: 1,926
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-037B-SMT

DescriptionCONN PWR JACK 2.5X6.3MM SMT
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
CONN PWR JACK 2.5X6.3MM SMT | PJ-037B-SMT | CP-037BPJDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PJ-037B-SMT
Product Photos PJ-037B-SMT
Product Change Notification DC Power Jacks Obsolescence 29/Jun/2012
Catalog Drawings PJ-SMT Schematic
3D Model PJ-037B-SMT
Standard Package1
CategoryConnectors, Interconnects
FamilyBarrel - Power Connectors
Series-
Connector TypeJack
GenderMale
Plug/Mating Plug Diameter2.5mm ID, 5.5mm OD
Number of Positions/Contacts2 Conductors, 3 Contacts
Internal Switch(s)Single Switch, Normally Closed
Mounting TypeSurface Mount, Right Angle
TerminationSolder
ShieldingUnshielded
Features-
ColorBlack
Contact MaterialCopper
Contact Material - PlatingNickel
Housing ColorBlack
Housing MaterialThermoplastic
Operating Temperature-25°C ~ 85°C
Current Rating2.5A
Catalog Page500 (CA2011 PDF)
Other NamesCP-037BPJDKR
Possible Substitute
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
CP-037BPJTR-NDPJ-037B-SMT-TRTape & Reel (TR)1,800 - Immediate0.98145200
Non-Stock
CP-037BPJCT-NDPJ-037B-SMTCut Tape (CT)1,926 - Immediate1.830001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:56:35 5/24/2013 - Help With This Screen