Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > PIC16C432-E/P

Obsolete item; call Digi-Key for more information.

All prices are in Canadian dollars.
Digi-Key Part NumberPIC16C432-E/P-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

PIC16C432-E/P

DescriptionIC MCU CMOS 8-BIT 20MHZ 2K 20DIP
Lead Free Status / RoHS StatusRequest inventory verification / Request inventory verification
IC MCU CMOS 8-BIT 20MHZ 2K 20DIP | PIC16C432-E/P | PIC16C432-E/P-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PIC16C432
PIC16C432 Errata
Tips N Tricks Guide
MPLAB® ICE2000 Spec
Product Photos 20-DIP Pkg
Standard Package25
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesPIC® 16C
PackagingTube
Core ProcessorPIC
Core Size8-Bit
Speed20MHz
ConnectivityLIN (Local Interconnect Network)
PeripheralsBrown-out Detect/Reset, POR, WDT
Number of I /O12
Program Memory Size3.5KB (2K x 14)
Program Memory TypeOTP
EEPROM Size-
RAM Size128 x 8
Voltage - Supply (Vcc/Vdd)4.5 V ~ 5.5 V
Data Converters-
Oscillator TypeExternal
Operating Temperature-40°C ~ 125°C
Package / Case20-DIP (0.300", 7.62mm)
For Use WithAC164029-ND - MODULE SKT PROMATEII 20DIP/SSOP
DVA16XP201-ND - ADAPTER DEVICE FOR MPLAB-ICE

11:53:36 5/22/2013 - Help With This Screen