Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > PIC10LF322T-I/OT

All prices are in Canadian dollars.
Digi-Key Part NumberPIC10LF322T-I/OTDKR-ND
Price BreakUnit PriceExtended Price
10.790000.79
100.660006.60
250.6044015.11
1000.5485054.85
Quantity Available Digi-Key Stock: 6,610
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC10LF322T-I/OT

DescriptionMCU 8BIT 896B FLASH SOT23-6
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
MCU 8BIT 896B FLASH SOT23-6 | PIC10LF322T-I/OT | PIC10LF322T-I/OTDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PIC10(L)F320/322
Product Photos SOT-23-6
Product Training Modules 8-bit PIC® Microcontroller Portfolio
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesPIC® 10F
PackagingDigi-Reel®
Core ProcessorPIC
Core Size8-Bit
Speed16MHz
Connectivity-
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
Number of I /O3
Program Memory Size896B (512 x 14)
Program Memory TypeFLASH
EEPROM Size-
RAM Size64 x 8
Voltage - Supply (Vcc/Vdd)1.8 V ~ 3.6 V
Data ConvertersA/D 3x8b
Oscillator TypeInternal
Operating Temperature-40°C ~ 85°C
Package / CaseSOT-23-6
Other NamesPIC10LF322T-I/OTDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
PIC10LF322T-I/OTTR-NDPIC10LF322T-I/OTTape & Reel (TR)6,000 - Immediate0.548483,000
PIC10LF322T-I/OTCT-NDPIC10LF322T-I/OTCut Tape (CT)6,610 - Immediate0.790001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:18:09 6/20/2013 - Help With This Screen