Keywords:





Product Index > Transformers > Specialty Transformers > PH9185.013NLT

All prices are in Canadian dollars.
Digi-Key Part Number553-2054-1-ND
Price BreakUnit PriceExtended Price
14.530004.53
103.6750036.75
252.9712074.28
502.78340139.17
Quantity Available
Manufacturer

Manufacturer Part Number

PH9185.013NLT

DescriptionTRANSFORMER 200UH 1:3 SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TRANSFORMER 200UH 1:3 SMD | PH9185.013NLT | 553-2054-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Switch Mode Transformers
Product Photos PH9185
Featured Product PH9185NL Switch Mode Power Transformers
Standard Package1
CategoryTransformers
FamilySpecialty Transformers
Series-
Inductance200µH
For Use With/Related ProductsMAX253
Size / Dimension10.00mm L x 10.00mm W
Height - Seated (Max)13.80mm
Mounting TypeSurface Mount
Other Names553-2054-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
553-2054-2-NDPH9185.013NLTTape & Reel (TR)02.41667150
553-2054-6-NDPH9185.013NLTDigi-Reel®0Calculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:16:40 6/20/2013 - Help With This Screen