Keywords:





Product Index > Circuit Protection > Ground Fault Circuit Interrupter (GFCI) > PGFS-23005

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number723-1038-ND
Price BreakUnit PriceExtended Price
5246.752001,233.76
Quantity Available
Manufacturer

Manufacturer Part Number

PGFS-23005

DescriptionMANUAL GFCI 30A 240V 18"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MANUAL GFCI 30A 240V 18" | PGFS-23005 | 723-1038-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PGFS 30A Series
Product Photos PGFS-23005
Standard Package5
CategoryCircuit Protection
FamilyGround Fault Circuit Interrupter (GFCI)
SeriesPGFS
TypePermanent Splice
Specifications240V
Other Names723-1038

17:56:30 5/22/2013 - Help With This Screen