CdS Cells 520nm 16 ~ 33kOhms @ 10 lux
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDV-P8103

DigiKey Part Number
PDV-P8103-ND
Manufacturer
Manufacturer Product Number
PDV-P8103
Description
CDS PHOTORESISTOR 16-33KOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CdS Cells 520nm 16 ~ 33kOhms @ 10 lux
Datasheet
 Datasheet
EDA/CAD Models
PDV-P8103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
520nm
Voltage - Max
150Vpk
Rise Time (Typ)
60 ms
Fall Time (Typ)
25 ms
Cell Resistance (Min) @ Dark
500 kOhms @ 10 s
Cell Resistance @ Illuminance
16 ~ 33kOhms @ 10 lux
Operating Temperature
-30°C ~ 75°C
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.11000$1.11
5$0.97000$4.85
10$0.91800$9.18
25$0.85800$21.45
50$0.81700$40.85
100$0.77950$77.95
500$0.70388$351.94
1,000$0.67579$675.79
5,000$0.61932$3,096.60
Manufacturers Standard Package