Keywords:





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single, Pre-Biased > PDTC114ET,215

All prices are in Canadian dollars.
Digi-Key Part Number568-6429-6-ND
Price BreakUnit PriceExtended Price
10.200000.20
100.183001.83
250.166004.15
1000.1196011.96
2500.0704417.61
5000.0584429.22
1,0000.0398639.86
Quantity Available Digi-Key Stock: 15,790
Can ship immediately
Manufacturer

Manufacturer Part Number

PDTC114ET,215

DescriptionTRANS NPN 50V 100MA SOT23
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
TRANS NPN 50V 100MA SOT23 | PDTC114ET,215 | 568-6429-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PDTC114E Series
Product Photos SOT-23
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyTransistors (BJT) - Single, Pre-Biased
Series-
PackagingDigi-Reel®
Transistor TypeNPN - Pre-Biased
Current - Collector (Ic) (Max)100mA
Voltage - Collector Emitter Breakdown (Max)50V
Resistor - Base (R1) (Ohms)10k
Resistor - Emitter Base (R2) (Ohms)10k
DC Current Gain (hFE) (Min) @ Ic, Vce30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)1µA
Frequency - Transition-
Power - Max250mW
Mounting TypeSurface Mount
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageTO-236AB
Other Names568-6429-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-8256-2-NDPDTC114ET,235Tape & Reel (TR)00.0258010,000
568-6429-2-NDPDTC114ET,215Tape & Reel (TR)12,000 - Immediate0.032903,000
568-6429-1-NDPDTC114ET,215Cut Tape (CT)15,790 - Immediate0.200001
568-8256-1-NDPDTC114ET,235Cut Tape (CT)5,109 - Immediate0.200001
568-8256-6-NDPDTC114ET,235Digi-Reel®5,109 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
954-PDTC114ET215-CHPPDTC114ET,215Tape & Reel (TR)858,000 - Immediate0.026323,000

0:37:04 5/22/2013 - Help With This Screen