Keywords:





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single, Pre-Biased > PDTA144ET,235

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
All prices are in Canadian dollars.
Digi-Key Part Number954-PDTA144ET235-CHP
Price BreakUnit PriceExtended Price
10,0000.01854185.41
Call Digi-Key for additional quantity pricing.
Quantity Available Digi-Key Stock: 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

PDTA144ET,235

DescriptionTRANS PNP W/RES 50V SOT23
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TRANS PNP W/RES 50V SOT23 | PDTA144ET,235 | 954-PDTA144ET235-CHP | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PDTA144E Series
Product Photos SOT-23
Standard Package10,000
CategoryDiscrete Semiconductor Products
FamilyTransistors (BJT) - Single, Pre-Biased
Series-
PackagingTape & Reel (TR)
Transistor TypePNP - Pre-Biased
Current - Collector (Ic) (Max)100mA
Voltage - Collector Emitter Breakdown (Max)50V
Resistor - Base (R1) (Ohms)47k
Resistor - Emitter Base (R2) (Ohms)47k
DC Current Gain (hFE) (Min) @ Ic, Vce80 @ 5A, 5V
Vce Saturation (Max) @ Ib, Ic150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)1µA
Frequency - Transition-
Power - Max250mW
Mounting TypeSurface Mount
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageTO-236AB
Company LogoThis product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-8089-2-NDPDTA144ET,215Tape & Reel (TR)6,000 - Immediate0.032903,000
568-5936-1-NDPDTA144ET,235Cut Tape (CT)2,461 - Immediate0.170001
568-5936-6-NDPDTA144ET,235Digi-Reel®2,461 - ImmediateCalculate1
568-8089-1-NDPDTA144ET,215Cut Tape (CT)8,290 - Immediate0.200001
568-8089-6-NDPDTA144ET,215Digi-Reel®8,290 - ImmediateCalculate1

1:27:30 5/25/2013 - Help With This Screen