Keywords:





Product Index > Sensors, Transducers > Proximity Sensors > PCF8883T/1,118

All prices are in Canadian dollars.
Digi-Key Part Number568-4933-6-ND
Price BreakUnit PriceExtended Price
11.860001.86
101.6390016.39
251.4800037.00
1001.29480129.48
2501.13556283.89
5001.00710503.55
1,0000.79643796.43
Quantity Available Digi-Key Stock: 4,398
Can ship immediately
Manufacturer

Manufacturer Part Number

PCF8883T/1,118

DescriptionSENSOR IC CAPACITIVE PROX 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
SENSOR IC CAPACITIVE PROX 8SOIC | PCF8883T/1,118 | 568-4933-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PCF8883
Product Photos 8-SOIC
Featured Product PCF8883 Capacitive Proximity Switch
Reference Design Library OM11055 - Capacitive Sensing - 4 Touch Pads
Standard Package1
CategorySensors, Transducers
FamilyProximity Sensors
Series-
Sensing Distance-
Sensor TypeCapacitive
Sensing ObjectMetallic
Response Frequency-
Material - Body-
Shielding-
Voltage - Supply3 V ~ 9 V
Output TypeOpen Drain
Terminal Type-
Package / Case8-SOIC (0.154", 3.90mm Width)
Catalog Page869 (CA2011 PDF)
Other Names568-4933-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-4933-2-NDPCF8883T/1,118Tape & Reel (TR)2,500 - Immediate0.719352,500
568-4933-1-NDPCF8883T/1,118Cut Tape (CT)4,398 - Immediate1.860001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:16:41 5/23/2013 - Help With This Screen